TPS3307-25DGNR | |
---|---|
DigiKey Part Number | 296-3313-2-ND - Tape & Reel (TR) 296-3313-1-ND - Cut Tape (CT) 296-3313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-25DGNR |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-25DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.25V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.39000 | ¥559.75 |
100 | ¥19.40320 | ¥1,940.32 |
250 | ¥18.40820 | ¥4,602.05 |
500 | ¥16.51762 | ¥8,258.81 |
1,000 | ¥13.93052 | ¥13,930.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23399 | ¥33,084.97 |
5,000 | ¥12.73647 | ¥63,682.35 |