
AA4040CGSK | |
|---|---|
DigiKey Part Number | 754-1516-2-ND - Tape & Reel (TR) 754-1516-1-ND - Cut Tape (CT) 754-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040CGSK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040CGSK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.76200 | ¥27.62 |
| 100 | ¥1.98230 | ¥198.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.62936 | ¥814.68 |
| 1,000 | ¥1.51324 | ¥1,513.24 |
| 1,500 | ¥1.45343 | ¥2,180.14 |
| 2,500 | ¥1.38579 | ¥3,464.48 |
| 3,500 | ¥1.34548 | ¥4,709.18 |
| 5,000 | ¥1.30613 | ¥6,530.65 |







