
AA4040SESK | |
|---|---|
DigiKey Part Number | 754-1514-2-ND - Tape & Reel (TR) 754-1514-1-ND - Cut Tape (CT) 754-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SESK |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SESK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.28170 | ¥228.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.88390 | ¥941.95 |
| 1,000 | ¥1.75299 | ¥1,752.99 |
| 1,500 | ¥1.68570 | ¥2,528.55 |
| 2,500 | ¥1.60960 | ¥4,024.00 |
| 3,500 | ¥1.56426 | ¥5,474.91 |
| 5,000 | ¥1.51999 | ¥7,599.95 |




