
AA4040QBS/D | |
|---|---|
DigiKey Part Number | 754-1512-2-ND - Tape & Reel (TR) 754-1512-1-ND - Cut Tape (CT) 754-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040QBS/D |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040QBS/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥2.04430 | ¥204.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.68162 | ¥840.81 |
| 1,000 | ¥1.56229 | ¥1,562.29 |
| 1,500 | ¥1.50095 | ¥2,251.43 |
| 2,500 | ¥1.43157 | ¥3,578.93 |
| 3,500 | ¥1.39021 | ¥4,865.73 |
| 5,000 | ¥1.34983 | ¥6,749.15 |




