Green 568nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040SGS

DigiKey Part Number
754-1513-2-ND - Tape & Reel (TR)
754-1513-1-ND - Cut Tape (CT)
754-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040SGS
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
AA4040SGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
2-SMD, Boomerang
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 3.60mm W
Lens Style
Round with Flat Top
Height (Max)
4.00mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,209
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.72900¥27.29
100¥1.95830¥195.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.60852¥804.26
1,000¥1.49356¥1,493.56
1,500¥1.43440¥2,151.60
2,500¥1.36746¥3,418.65
3,500¥1.32757¥4,646.49
5,000¥1.28863¥6,443.15
Manufacturers Standard Package