
TPS54326RGTT | |
|---|---|
DigiKey Part Number | 296-50097-2-ND - Tape & Reel (TR) 296-50097-1-ND - Cut Tape (CT) 296-50097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54326RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54326RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.45700 | ¥154.57 |
| 25 | ¥14.12200 | ¥353.05 |
| 100 | ¥12.65140 | ¥1,265.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.94980 | ¥2,987.45 |
| 500 | ¥11.52672 | ¥5,763.36 |
| 750 | ¥11.31489 | ¥8,486.17 |
| 1,250 | ¥11.08021 | ¥13,850.26 |
| 1,750 | ¥10.94310 | ¥19,150.42 |
| 2,500 | ¥10.81114 | ¥27,027.85 |












