TPS54521RHLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54821RHLT

DigiKey Part Number
296-39424-2-ND - Tape & Reel (TR)
296-39424-1-ND - Cut Tape (CT)
296-39424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54821RHLT
Description
IC REG BUCK ADJ 8A 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54821RHLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.58000¥38.58
10¥29.27400¥292.74
25¥26.95080¥673.77
100¥24.39630¥2,439.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥25.11176¥6,277.94
500¥24.31714¥12,158.57
750¥23.91929¥17,939.47
1,250¥23.47818¥29,347.72
1,750¥23.22059¥40,636.03
2,500¥22.97260¥57,431.50
Manufacturers Standard Package