12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7138IRTER

DigiKey Part Number
296-ADS7138IRTERTR-ND - Tape & Reel (TR)
296-ADS7138IRTERCT-ND - Cut Tape (CT)
296-ADS7138IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7138IRTER
Description
IC ADC 12BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7138IRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.35V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.65V ~ 5.5V
Part Status
Active
Features
Internal Oscillator
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of Inputs
8
Package / Case
16-WFQFN Exposed Pad
Input Type
Single Ended
Supplier Device Package
16-WQFN (3x3)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-ADC
Grade
Automotive
Ratio - S/H:ADC
0:1
Qualification
AEC-Q100
Number of A/D Converters
1
Base Product Number
Architecture
SAR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,513
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.18000¥59.18
10¥45.46300¥454.63
25¥42.03880¥1,050.97
100¥38.27700¥3,827.70
250¥36.98420¥9,246.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥33.41196¥100,235.88
Manufacturers Standard Package