
TPS563209DDCR | |
|---|---|
DigiKey Part Number | 296-40813-2-ND - Tape & Reel (TR) 296-40813-1-ND - Cut Tape (CT) 296-40813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563209DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563209DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS563200DDCT | Texas Instruments | 3,998 | 296-38434-1-ND | ¥10.59000 | Parametric Equivalent |
| TPS563209DDCT | Texas Instruments | 1,100 | 296-38511-1-ND | ¥11.08000 | Parametric Equivalent |
| AP62301WU-7 | Diodes Incorporated | 40,861 | 31-AP62301WU-7CT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.22700 | ¥62.27 |
| 25 | ¥5.62360 | ¥140.59 |
| 100 | ¥4.95690 | ¥495.69 |
| 250 | ¥4.63832 | ¥1,159.58 |
| 500 | ¥4.44632 | ¥2,223.16 |
| 1,000 | ¥4.32723 | ¥4,327.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.09322 | ¥12,279.66 |
| 6,000 | ¥3.99773 | ¥23,986.38 |
| 9,000 | ¥3.94991 | ¥35,549.19 |
| 15,000 | ¥3.89691 | ¥58,453.65 |
| 21,000 | ¥3.86594 | ¥81,184.74 |













