
TPS563200DDCT | |
|---|---|
DigiKey Part Number | 296-38434-2-ND - Tape & Reel (TR) 296-38434-1-ND - Cut Tape (CT) 296-38434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563200DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563200DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.69900 | ¥76.99 |
| 25 | ¥6.96960 | ¥174.24 |
| 100 | ¥6.16590 | ¥616.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.78320 | ¥1,445.80 |
| 500 | ¥5.55214 | ¥2,776.07 |
| 750 | ¥5.43653 | ¥4,077.40 |
| 1,250 | ¥5.30845 | ¥6,635.56 |
| 1,750 | ¥5.23357 | ¥9,158.75 |
| 2,500 | ¥5.16154 | ¥12,903.85 |






