
TPS563209DDCT | |
|---|---|
DigiKey Part Number | 296-38511-2-ND - Tape & Reel (TR) 296-38511-1-ND - Cut Tape (CT) 296-38511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563209DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563209DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.35200 | ¥73.52 |
| 25 | ¥6.65240 | ¥166.31 |
| 100 | ¥5.88160 | ¥588.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.51412 | ¥1,378.53 |
| 500 | ¥5.29214 | ¥2,646.07 |
| 750 | ¥5.18109 | ¥3,885.82 |
| 1,250 | ¥5.05793 | ¥6,322.41 |
| 1,750 | ¥4.98601 | ¥8,725.52 |
| 2,500 | ¥4.91678 | ¥12,291.95 |




