
AP62301WU-7 | |
|---|---|
DigiKey Part Number | 31-AP62301WU-7TR-ND - Tape & Reel (TR) 31-AP62301WU-7CT-ND - Cut Tape (CT) 31-AP62301WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62301WU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62301WU-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-26 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.35700 | ¥23.57 |
| 25 | ¥2.10040 | ¥52.51 |
| 100 | ¥1.81770 | ¥181.77 |
| 250 | ¥1.68180 | ¥420.45 |
| 500 | ¥1.60008 | ¥800.04 |
| 1,000 | ¥1.53284 | ¥1,532.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44976 | ¥4,349.28 |
| 6,000 | ¥1.40907 | ¥8,454.42 |
| 9,000 | ¥1.38871 | ¥12,498.39 |
| 15,000 | ¥1.36613 | ¥20,491.95 |
| 21,000 | ¥1.35294 | ¥28,411.74 |
| 30,000 | ¥1.34025 | ¥40,207.50 |









