TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62200WU-7

DigiKey Part Number
31-AP62200WU-7TR-ND - Tape & Reel (TR)
31-AP62200WU-7CT-ND - Cut Tape (CT)
31-AP62200WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62200WU-7
Description
IC REG BUCK ADJ 2A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP62200WU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
740kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.82000¥2.82
10¥1.92500¥19.25
25¥1.71080¥42.77
100¥1.47310¥147.31
250¥1.35984¥339.96
500¥1.29158¥645.79
1,000¥1.23530¥1,235.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16581¥3,497.43
6,000¥1.13179¥6,790.74
9,000¥1.11475¥10,032.75
15,000¥1.09589¥16,438.35
21,000¥1.08487¥22,782.27
30,000¥1.07426¥32,227.80
75,000¥1.05142¥78,856.50
Manufacturers Standard Package