AP62301Z6-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4,259
Unit Price: ¥3.23000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62301Z6-7

DigiKey Part Number
31-AP62301Z6-7TR-ND - Tape & Reel (TR)
31-AP62301Z6-7CT-ND - Cut Tape (CT)
31-AP62301Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62301Z6-7
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
AP62301Z6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP62300Z6-7Diodes Incorporated4,25931-AP62300Z6-7CT-ND¥3.23000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.20800¥22.08
25¥1.96160¥49.04
100¥1.69450¥169.45
250¥1.56668¥391.67
500¥1.48976¥744.88
1,000¥1.42633¥1,426.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34804¥4,044.12
6,000¥1.30973¥7,858.38
9,000¥1.29054¥11,614.86
15,000¥1.26929¥19,039.35
21,000¥1.25686¥26,394.06
30,000¥1.24492¥37,347.60
Manufacturers Standard Package