Similar

BAS85-GS08 | |
|---|---|
DigiKey Part Number | BAS85-GS08TR-ND - Tape & Reel (TR) BAS85-GS08CT-ND - Cut Tape (CT) BAS85-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS85-GS08 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS85,115 | Nexperia USA Inc. | 0 | 1727-2899-1-ND | ¥2.48000 | Similar |
| BAS85,135 | Nexperia USA Inc. | 0 | 1727-6380-1-ND | ¥2.56000 | Similar |
| LL103B | Diotec Semiconductor | 1,475 | 4878-LL103BCT-ND | ¥1.65000 | Similar |
| TMMBAT43FILM | STMicroelectronics | 14,727 | 497-12811-1-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.73700 | ¥17.37 |
| 100 | ¥1.08590 | ¥108.59 |
| 500 | ¥0.80236 | ¥401.18 |
| 1,000 | ¥0.71064 | ¥710.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.61109 | ¥1,527.73 |
| 5,000 | ¥0.54938 | ¥2,746.90 |
| 7,500 | ¥0.51789 | ¥3,884.17 |
| 12,500 | ¥0.48250 | ¥6,031.25 |
| 17,500 | ¥0.46152 | ¥8,076.60 |
| 25,000 | ¥0.44113 | ¥11,028.25 |














