
LL103B | |
|---|---|
DigiKey Part Number | 4878-LL103BTR-ND - Tape & Reel (TR) 4878-LL103BCT-ND - Cut Tape (CT) 4878-LL103BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103B |
Description | DIODE SCHOTTKY 30V 350MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL103B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63100 | ¥63.10 |
| 500 | ¥0.45982 | ¥229.91 |
| 1,000 | ¥0.40407 | ¥404.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.34347 | ¥858.67 |
| 5,000 | ¥0.30584 | ¥1,529.20 |
| 7,500 | ¥0.28664 | ¥2,149.80 |
| 12,500 | ¥0.26502 | ¥3,312.75 |
| 17,500 | ¥0.25222 | ¥4,413.85 |
| 25,000 | ¥0.23976 | ¥5,994.00 |

