
LL103BR13 | |
|---|---|
DigiKey Part Number | 4878-LL103BR13TR-ND - Tape & Reel (TR) 4878-LL103BR13CT-ND - Cut Tape (CT) 4878-LL103BR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103BR13 |
Description | DIODE SCHOTTKY 30V 350MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL103BR13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.67320 | ¥67.32 |
| 500 | ¥0.49074 | ¥245.37 |
| 1,000 | ¥0.43169 | ¥431.69 |
| 2,000 | ¥0.38175 | ¥763.50 |
| 5,000 | ¥0.32751 | ¥1,637.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29390 | ¥2,939.00 |
| 20,000 | ¥0.26559 | ¥5,311.80 |
| 30,000 | ¥0.25115 | ¥7,534.50 |
| 50,000 | ¥0.23492 | ¥11,746.00 |
| 70,000 | ¥0.22530 | ¥15,771.00 |
| 100,000 | ¥0.21595 | ¥21,595.00 |

