
TMMBAT43FILM | |
|---|---|
DigiKey Part Number | 497-12811-2-ND - Tape & Reel (TR) 497-12811-1-ND - Cut Tape (CT) 497-12811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMBAT43FILM |
Description | DIODE SCHOTT 30V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMBAT43FILM Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT41ZFILM | STMicroelectronics | 49,960 | 497-5558-1-ND | ¥2.73000 | MFR Recommended |
| BAT54E6327HTSA1 | Infineon Technologies | 17,623 | BAT54E6327HTSA1CT-ND | ¥2.98000 | Similar |
| BAT54T1G | onsemi | 0 | BAT54T1GOSCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59922 | ¥299.61 |
| 1,000 | ¥0.52844 | ¥528.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.45153 | ¥1,128.83 |
| 5,000 | ¥0.40388 | ¥2,019.40 |
| 7,500 | ¥0.37956 | ¥2,846.70 |




