
2304372-1 | |
|---|---|
DigiKey Part Number | 17-2304372-1TR-ND - Tape & Reel (TR) 17-2304372-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2304372-1 |
Description | 1-PORT MATENET HDR ASSY 90DEG, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2304372-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.094" (2.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.01000 | ¥42.01 |
| 10 | ¥35.67400 | ¥356.74 |
| 25 | ¥33.43520 | ¥835.88 |
| 50 | ¥31.83900 | ¥1,591.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 170 | ¥27.74353 | ¥4,716.40 |
| 340 | ¥26.41971 | ¥8,982.70 |
| 510 | ¥25.67488 | ¥13,094.19 |
| 850 | ¥24.76664 | ¥21,051.64 |
| 1,190 | ¥24.18600 | ¥28,781.34 |
| 1,700 | ¥23.58556 | ¥40,095.45 |










