LM5116 WEBENCH® Buildit Board 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5116BUCKEVM-BLDT

DigiKey Part Number
296-37221-ND
Manufacturer
Manufacturer Product Number
LM5116BUCKEVM-BLDT
Description
EVAL BOARD FOR LM5116
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5116 WEBENCH® Buildit Board 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20A
Manufacturer
Texas Instruments
Voltage - Input
7V ~ 100V
Series
Regulator Topology
Buck
Packaging
Bulk
Contents
Unpopulated (Bare) Board(s)
Part Status
Active
Utilized IC / Part
LM5116
Main Purpose
DC/DC, Step Down
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.82000¥223.82
Manufacturers Standard Package