Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5116WG/NOPB

DigiKey Part Number
296-37728-5-ND
Manufacturer
Manufacturer Product Number
LM5116WG/NOPB
Description
IC REG CTRLR BUCK 20-CFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-CFP
Datasheet
 Datasheet
EDA/CAD Models
LM5116WG/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
6V ~ 100V
Manufacturer
Texas Instruments
Frequency - Switching
200kHz, 535kHz
Packaging
Tray
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Ramp, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-CSOIC (0.275", 7.00mm Width)
Number of Outputs
1
Supplier Device Package
20-CFP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,973.82000¥3,973.82
10¥3,462.53200¥34,625.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.