T55V107M6R3C0045 | |
---|---|
DigiKey Part Number | 718-2191-2-ND - Tape & Reel (TR) 718-2191-1-ND - Cut Tape (CT) 718-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V107M6R3C0045 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V107M6R3C0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.65300 | ¥86.53 |
50 | ¥7.89800 | ¥394.90 |
100 | ¥6.46940 | ¥646.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.85994 | ¥3,887.95 |
1,600 | ¥4.55618 | ¥7,289.89 |
2,400 | ¥4.25244 | ¥10,205.86 |
4,000 | ¥4.10057 | ¥16,402.28 |
8,000 | ¥3.94869 | ¥31,589.52 |
20,000 | ¥3.87276 | ¥77,455.20 |