Similar
Similar

SN74LVC1G97QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-32312-2-ND - Tape & Reel (TR) 296-32312-1-ND - Cut Tape (CT) 296-32312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97QDBVRQ1 |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97QDBVRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Number of Inputs 3 | Supplier Device Package SOT-23-6 |
Schmitt Trigger Input Yes | Base Product Number |
Output Type Single-Ended |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97GV,125 | Nexperia USA Inc. | 139 | 1727-8047-1-ND | ¥1.24000 | Similar |
| 74LVC1G97W6-7 | Diodes Incorporated | 13,350 | 74LVC1G97W6-7CT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥1.92200 | ¥48.05 |
| 100 | ¥1.66060 | ¥166.06 |
| 250 | ¥1.53552 | ¥383.88 |
| 500 | ¥1.46010 | ¥730.05 |
| 1,000 | ¥1.39817 | ¥1,398.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32153 | ¥3,964.59 |
| 6,000 | ¥1.28404 | ¥7,704.24 |
| 9,000 | ¥1.26526 | ¥11,387.34 |
| 15,000 | ¥1.24446 | ¥18,666.90 |
| 21,000 | ¥1.23229 | ¥25,878.09 |
| 30,000 | ¥1.22061 | ¥36,618.30 |












