
74LVC1G97W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1G97W6-7TR-ND - Tape & Reel (TR) 74LVC1G97W6-7CT-ND - Cut Tape (CT) 74LVC1G97W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97W6-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G97W6-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-26 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.01700 | ¥10.17 |
| 25 | ¥0.89640 | ¥22.41 |
| 100 | ¥0.76250 | ¥76.25 |
| 250 | ¥0.69832 | ¥174.58 |
| 500 | ¥0.65978 | ¥329.89 |
| 1,000 | ¥0.62802 | ¥628.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58877 | ¥1,766.31 |
| 6,000 | ¥0.56954 | ¥3,417.24 |
| 9,000 | ¥0.55992 | ¥5,039.28 |
| 15,000 | ¥0.54927 | ¥8,239.05 |
| 21,000 | ¥0.54304 | ¥11,403.84 |
| 30,000 | ¥0.53704 | ¥16,111.20 |




