N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS139H6327XTSA1

DigiKey Part Number
BSS139H6327XTSA1TR-ND - Tape & Reel (TR)
BSS139H6327XTSA1CT-ND - Cut Tape (CT)
BSS139H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS139H6327XTSA1
Description
MOSFET N-CH 250V 100MA SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS139H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
76 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14Ohm @ 100µA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 56µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥3.97000¥39.70
100¥2.53810¥253.81
500¥1.91964¥959.82
1,000¥1.72008¥1,720.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.46619¥4,398.57
6,000¥1.33822¥8,029.32
9,000¥1.27300¥11,457.00
15,000¥1.19971¥17,995.65
21,000¥1.15631¥24,282.51
30,000¥1.11413¥33,423.90
Manufacturers Standard Package