Direct
Direct
Similar
Similar
Similar
Similar
Similar

BCP56-16T3G | |
|---|---|
DigiKey Part Number | BCP56-16T3GOSTR-ND - Tape & Reel (TR) BCP56-16T3GOSCT-ND - Cut Tape (CT) BCP56-16T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16,115 | Nexperia USA Inc. | 0 | 1727-4315-1-ND | ¥0.00000 | Direct |
| BCP5616QTA | Diodes Incorporated | 0 | BCP5616QTADICT-ND | ¥4.38000 | Direct |
| BCP5616TA | Diodes Incorporated | 0 | BCP5616TACT-ND | ¥3.47000 | Direct |
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-2927-1-ND | ¥0.00000 | Similar |
| BCP56-10,115 | Nexperia USA Inc. | 0 | 1727-6204-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.58900 | ¥35.89 |
| 100 | ¥2.30240 | ¥230.24 |
| 500 | ¥1.74546 | ¥872.73 |
| 1,000 | ¥1.56584 | ¥1,565.84 |
| 2,000 | ¥1.41446 | ¥2,828.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.21424 | ¥4,856.96 |
| 8,000 | ¥1.11315 | ¥8,905.20 |














