
BCP5616TA | |
|---|---|
DigiKey Part Number | BCP5616TATR-ND - Tape & Reel (TR) BCP5616TACT-ND - Cut Tape (CT) BCP5616TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616TA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5616TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.00100 | ¥20.01 |
| 100 | ¥1.26030 | ¥126.03 |
| 500 | ¥0.93808 | ¥469.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.83389 | ¥833.89 |
| 2,000 | ¥0.74599 | ¥1,491.98 |
| 3,000 | ¥0.70114 | ¥2,103.42 |
| 5,000 | ¥0.65067 | ¥3,253.35 |
| 7,000 | ¥0.62076 | ¥4,345.32 |
| 10,000 | ¥0.59169 | ¥5,916.90 |
| 25,000 | ¥0.52783 | ¥13,195.75 |
| 50,000 | ¥0.48836 | ¥24,418.00 |
| 100,000 | ¥0.45517 | ¥45,517.00 |







