SBCP56-16T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4,991
Unit Price: ¥7.28000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.38000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,481
Unit Price: ¥4.30000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥3.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.31883
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.31883
Datasheet

Similar


Diodes Incorporated
In Stock: 569
Unit Price: ¥3.31000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCP56-16T1G

DigiKey Part Number
SBCP56-16T1GOSTR-ND - Tape & Reel (TR)
SBCP56-16T1GOSCT-ND - Cut Tape (CT)
SBCP56-16T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBCP56-16T1G
Description
TRANS NPN 80V 1A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SBCP56-16T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5 W
Mfr
Frequency - Transition
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223 (TO-261)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-16STMicroelectronics4,991497-6962-1-ND¥7.28000Direct
BCP56-16,115Nexperia USA Inc.01727-4315-1-ND¥0.00000Direct
BCP5616QTADiodes Incorporated0BCP5616QTADICT-ND¥4.38000Direct
BCP5616TADiodes Incorporated0BCP5616TACT-ND¥3.47000Direct
BCP56,115Nexperia USA Inc.01727-2927-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22630¥222.63
500¥1.68608¥843.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.42616¥1,426.16
2,000¥1.28756¥2,575.12
Manufacturers Standard Package