Direct
Direct
Similar
Similar
Similar
Similar

BCP5610H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCP5610H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5610H6327XTSA1 |
Description | TRANS NPN 80V 1A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5610H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-10T1G | onsemi | 1,547 | BCP56-10T1GOSCT-ND | ¥5.79000 | Direct |
| BCP5610TA | Diodes Incorporated | 123 | BCP5610TACT-ND | ¥3.31000 | Direct |
| SBCP56-10T1G | onsemi | 1,879 | SBCP56-10T1GOSCT-ND | ¥5.62000 | Direct |
| BCP56-16 | STMicroelectronics | 4,991 | 497-6962-1-ND | ¥7.28000 | Similar |
| BCP56-16T1G | onsemi | 0 | BCP56-16T1GOSCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.31883 | ¥9,231.81 |





