
BCP5610TA | |
|---|---|
DigiKey Part Number | BCP5610TATR-ND - Tape & Reel (TR) BCP5610TACT-ND - Cut Tape (CT) BCP5610TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5610TA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5610TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.90200 | ¥19.02 |
| 100 | ¥1.19580 | ¥119.58 |
| 500 | ¥0.88830 | ¥444.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.78899 | ¥788.99 |
| 2,000 | ¥0.70518 | ¥1,410.36 |
| 3,000 | ¥0.66238 | ¥1,987.14 |
| 5,000 | ¥0.61427 | ¥3,071.35 |
| 7,000 | ¥0.58576 | ¥4,100.32 |
| 10,000 | ¥0.55802 | ¥5,580.20 |
| 25,000 | ¥0.49712 | ¥12,428.00 |
| 50,000 | ¥0.45947 | ¥22,973.50 |
| 100,000 | ¥0.42782 | ¥42,782.00 |




