Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

BCP5116TA | |
|---|---|
DigiKey Part Number | BCP5116TATR-ND - Tape & Reel (TR) BCP5116TACT-ND - Cut Tape (CT) BCP5116TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5116TA |
Description | TRANS PNP 45V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5116TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP 51-16 H6778 | Infineon Technologies | 0 | BCP51-16H6778-ND | ¥1.36354 | Direct |
| BCP51-16,115 | Nexperia USA Inc. | 0 | 1727-6200-1-ND | ¥0.00000 | Direct |
| BCP5116H6433XTMA1 | Infineon Technologies | 0 | 448-BCP5116H6433XTMA1TR-ND | ¥1.52519 | Direct |
| BCP5116H6327XTSA1 | Infineon Technologies | 0 | BCP5116H6327XTSA1-ND | ¥1.42225 | Upgrade |
| 2STN2540 | STMicroelectronics | 206 | 497-5901-1-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34000 | ¥23.40 |
| 100 | ¥1.47950 | ¥147.95 |
| 500 | ¥1.10468 | ¥552.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.98352 | ¥983.52 |
| 2,000 | ¥0.88139 | ¥1,762.78 |
| 3,000 | ¥0.82929 | ¥2,487.87 |
| 5,000 | ¥0.77069 | ¥3,853.45 |
| 7,000 | ¥0.73597 | ¥5,151.79 |
| 10,000 | ¥0.70220 | ¥7,022.00 |









