Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT790A

DigiKey Part Number
FZT790AFSTR-ND - Tape & Reel (TR)
FZT790AFSCT-ND - Cut Tape (CT)
FZT790AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT790A
Description
TRANS PNP 40V 3A SOT-223-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FZT790A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥5.83800¥58.38
100¥3.82230¥382.23
500¥2.95378¥1,476.89
1,000¥2.67394¥2,673.94
2,000¥2.43838¥4,876.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.11340¥8,453.60
8,000¥1.95622¥15,649.76
Manufacturers Standard Package