


FZT690BTA | |
|---|---|
DigiKey Part Number | FZT690BTR-ND - Tape & Reel (TR) FZT690BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT690BTA |
Description | TRANS NPN 45V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT690BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.51600 | ¥65.16 |
| 100 | ¥4.29600 | ¥429.60 |
| 500 | ¥3.34234 | ¥1,671.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.03530 | ¥3,035.30 |
| 2,000 | ¥2.77701 | ¥5,554.02 |
| 3,000 | ¥2.64537 | ¥7,936.11 |
| 5,000 | ¥2.49746 | ¥12,487.30 |
| 7,000 | ¥2.40985 | ¥16,868.95 |
| 10,000 | ¥2.32473 | ¥23,247.30 |
| 25,000 | ¥2.27410 | ¥56,852.50 |







