DR334A-113BE | |
---|---|
DigiKey Part Number | 118-DR334A-113BETR-ND - Tape & Reel (TR) 118-DR334A-113BECT-ND - Cut Tape (CT) 118-DR334A-113BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR334A-113BE |
Description | CMC 11UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 20 MHz 500mA (Typ) DCR 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 20 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 500mA (Typ) | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.228" W (9.00mm x 5.80mm) | |
Height (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.71800 | ¥87.18 |
25 | ¥7.93040 | ¥198.26 |
50 | ¥7.45240 | ¥372.62 |
100 | ¥6.18410 | ¥618.41 |
250 | ¥5.70880 | ¥1,427.20 |
500 | ¥5.39158 | ¥2,695.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.91581 | ¥7,373.71 |
3,000 | ¥4.75721 | ¥14,271.63 |
7,500 | ¥4.59864 | ¥34,489.80 |
10,500 | ¥4.44007 | ¥46,620.74 |