1571563-4 | ||
---|---|---|
DigiKey Part Number | 450-2055-2-ND - Tape & Reel (TR) 450-2055-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1571563-4 | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1571563-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Switches Core Program Catalog |
Environmental Information | 1571563-4 Statement of Compliance |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | |
EDA Models | 1571563-4 Models |
3D Drawings | 1571563-4.pdf |
Product Drawings | 2-1437565-7 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.69100 | ¥26.91 |
25 | ¥2.53640 | ¥63.41 |
100 | ¥2.20140 | ¥220.14 |
250 | ¥1.99724 | ¥499.31 |
500 | ¥1.85774 | ¥928.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.67195 | ¥2,006.34 |
2,400 | ¥1.56979 | ¥3,767.50 |
6,000 | ¥1.45834 | ¥8,750.04 |
12,000 | ¥1.35616 | ¥16,273.92 |
Attribute | Description |
---|---|
Other Names | 450-2055-2 FSM4JSMAATR 1571563-4-ND -FSM4JSMAATR-LSI FSM4JSMAATR-ND |
Standard Package | 1,200 |