Similar
Similar
Similar
Similar
Similar

FZT790A | |
|---|---|
DigiKey Part Number | FZT790AFSTR-ND - Tape & Reel (TR) FZT790AFSCT-ND - Cut Tape (CT) FZT790AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT790A |
Description | TRANS PNP 40V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FZT790A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.14400 | ¥51.44 |
| 100 | ¥3.35490 | ¥335.49 |
| 500 | ¥2.58552 | ¥1,292.76 |
| 1,000 | ¥2.33744 | ¥2,337.44 |
| 2,000 | ¥2.12864 | ¥4,257.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.95300 | ¥7,812.00 |
| 8,000 | ¥1.80530 | ¥14,442.40 |
| 12,000 | ¥1.73005 | ¥20,760.60 |
| 20,000 | ¥1.65079 | ¥33,015.80 |













