Direct
Direct
Similar
Similar
Similar
Similar
Similar

BCP 51-16 H6778 | |
|---|---|
DigiKey Part Number | BCP51-16H6778-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP 51-16 H6778 |
Description | TRANS PNP 45V 1A PG-SOT-143R-3D |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT-143R-3D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-143R |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT-143R-3D |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5116H6327XTSA1 | Infineon Technologies | 0 | BCP5116H6327XTSA1-ND | ¥1.42230 | Direct |
| BCP51-16,135 | Nexperia USA Inc. | 0 | 1727-6387-1-ND | ¥0.00000 | Direct |
| BCP5116TA | Diodes Incorporated | 0 | BCP5116TACT-ND | ¥3.80000 | Direct |
| BCP51,115 | Nexperia USA Inc. | 0 | 1727-4885-1-ND | ¥0.00000 | Similar |
| BCP51-10,135 | Nexperia USA Inc. | 0 | 1727-2364-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.36358 | ¥5,454.32 |
| 8,000 | ¥1.25261 | ¥10,020.88 |
| 12,000 | ¥1.19606 | ¥14,352.72 |
| 20,000 | ¥1.13252 | ¥22,650.40 |
| 28,000 | ¥1.09491 | ¥30,657.48 |
| 40,000 | ¥1.07303 | ¥42,921.20 |




