Bipolar (BJT) Transistor PNP 40 V 5 A 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STN2540

DigiKey Part Number
497-5901-2-ND - Tape & Reel (TR)
497-5901-1-ND - Cut Tape (CT)
497-5901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2STN2540
Description
TRANS PNP 40V 5A SOT-223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5 A 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
2STN2540 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.6 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
450mV @ 500mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP51TADiodes Incorporated1,030BCP51CT-ND¥3.80000Similar
FZT1151ATADiodes Incorporated82,035FZT1151ACT-ND¥13.73000Similar
FZT591ATADiodes Incorporated5,12631-FZT591ATACT-ND¥11.00000Similar
FZT790ATADiodes Incorporated5,907FZT790ACT-ND¥12.74000Similar
FZT790ATCDiodes Incorporated4,00031-FZT790ATCCT-ND¥11.00000Similar
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥4.97000¥49.70
100¥3.22930¥322.93
500¥2.47926¥1,239.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.23755¥2,237.55
2,000¥2.03403¥4,068.06
3,000¥1.93030¥5,790.90
5,000¥1.81369¥9,068.45
7,000¥1.74461¥12,212.27
10,000¥1.67748¥16,774.80
Manufacturers Standard Package