
2STN1550 | |
|---|---|
DigiKey Part Number | 497-9058-2-ND - Tape & Reel (TR) 497-9058-1-ND - Cut Tape (CT) 497-9058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STN1550 |
Description | TRANS NPN 50V 5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | 2STN1550 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 300mA, 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.80500 | ¥48.05 |
| 100 | ¥3.11520 | ¥311.52 |
| 500 | ¥2.38814 | ¥1,194.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.15386 | ¥2,153.86 |
| 2,000 | ¥1.95658 | ¥3,913.16 |
| 3,000 | ¥1.85606 | ¥5,568.18 |
| 5,000 | ¥1.74305 | ¥8,715.25 |
| 7,000 | ¥1.67610 | ¥11,732.70 |
| 10,000 | ¥1.61105 | ¥16,110.50 |


