
BCP56-16 | |
|---|---|
DigiKey Part Number | 497-6962-2-ND - Tape & Reel (TR) 497-6962-1-ND - Cut Tape (CT) 497-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.51500 | ¥45.15 |
| 100 | ¥2.92170 | ¥292.17 |
| 500 | ¥2.23482 | ¥1,117.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.01319 | ¥2,013.19 |
| 2,000 | ¥1.82667 | ¥3,653.34 |
| 3,000 | ¥1.73157 | ¥5,194.71 |
| 5,000 | ¥1.62469 | ¥8,123.45 |
| 7,000 | ¥1.56139 | ¥10,929.73 |
| 10,000 | ¥1.49984 | ¥14,998.40 |










