BCP56-16 | ||
---|---|---|
DigiKey Part Number | 4530-BCP56-16TR-ND - Tape & Reel (TR) 4530-BCP56-16CT-ND - Cut Tape (CT) 4530-BCP56-16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCP56-16 | |
Description | GENERAL PURPOSE TRANSISTOR NPN S | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 1.6 W Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22890 | ¥122.89 |
500 | ¥1.00236 | ¥501.18 |
1,000 | ¥0.74377 | ¥743.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.62572 | ¥1,564.30 |
5,000 | ¥0.59823 | ¥2,991.15 |
12,500 | ¥0.51739 | ¥6,467.38 |
25,000 | ¥0.50769 | ¥12,692.25 |
62,500 | ¥0.42038 | ¥26,273.75 |
125,000 | ¥0.41391 | ¥51,738.75 |