BCP5616QTA | ||
---|---|---|
DigiKey Part Number | BCP5616QTADITR-ND - Tape & Reel (TR) BCP5616QTADICT-ND - Cut Tape (CT) BCP5616QTADIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCP5616QTA | |
Description | TRANS NPN 80V 1A SOT223-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCP5616QTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.84573 | ¥845.73 |
2,000 | ¥0.77858 | ¥1,557.16 |
5,000 | ¥0.74623 | ¥3,731.15 |
10,000 | ¥0.67161 | ¥6,716.10 |
25,000 | ¥0.66166 | ¥16,541.50 |
50,000 | ¥0.62186 | ¥31,093.00 |
100,000 | ¥0.61570 | ¥61,570.00 |