BCP56-16T-QX | ||
---|---|---|
DigiKey Part Number | 1727-BCP56-16T-QX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BCP56-16T-QX | |
Description | TRANS NPN 80V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.73258 | ¥732.58 |
2,000 | ¥0.61633 | ¥1,232.66 |
5,000 | ¥0.58925 | ¥2,946.25 |
10,000 | ¥0.50962 | ¥5,096.20 |
25,000 | ¥0.50006 | ¥12,501.50 |
50,000 | ¥0.41406 | ¥20,703.00 |