VJ13MC0260KBA | ||
---|---|---|
DigiKey Part Number | 478-2537-2-ND - Tape & Reel (TR) 478-2537-1-ND - Cut Tape (CT) 478-2537-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ13MC0260KBA | |
Description | VARISTOR 33V 300A 1210 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 33 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 300 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.17360 | ¥154.34 |
100 | ¥5.07010 | ¥507.01 |
250 | ¥4.73944 | ¥1,184.86 |
500 | ¥4.18824 | ¥2,094.12 |
1,000 | ¥3.30656 | ¥3,306.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08614 | ¥6,172.28 |
6,000 | ¥2.93183 | ¥17,590.98 |
10,000 | ¥2.82161 | ¥28,216.10 |