MF-NSMF020-2 | ||
---|---|---|
DigiKey Part Number | MF-NSMF020-2TR-ND - Tape & Reel (TR) MF-NSMF020-2CT-ND - Cut Tape (CT) MF-NSMF020-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-NSMF020-2 | |
Description | PTC RESET FUSE 24V 200MA 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-NSMF020-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 460 mA | |
Current - Max | 10 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.05000 | ¥6.05 |
5 | ¥5.87000 | ¥29.35 |
10 | ¥5.69000 | ¥56.90 |
50 | ¥4.78700 | ¥239.35 |
100 | ¥3.97420 | ¥397.42 |
250 | ¥3.61292 | ¥903.23 |
500 | ¥3.07096 | ¥1,535.48 |
1,000 | ¥2.70968 | ¥2,709.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48387 | ¥7,451.61 |
6,000 | ¥2.43871 | ¥14,632.26 |
15,000 | ¥2.34839 | ¥35,225.85 |