MF-USMF005-2 | ||
---|---|---|
DigiKey Part Number | MF-USMF005-2TR-ND - Tape & Reel (TR) MF-USMF005-2CT-ND - Cut Tape (CT) MF-USMF005-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-USMF005-2 | |
Description | PTC RESET FUSE 30V 50MA 1210 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-USMF005-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
5 | ¥2.66600 | ¥13.33 |
10 | ¥2.58500 | ¥25.85 |
50 | ¥2.17560 | ¥108.78 |
100 | ¥1.80650 | ¥180.65 |
250 | ¥1.64224 | ¥410.56 |
500 | ¥1.39590 | ¥697.95 |
1,000 | ¥1.23167 | ¥1,231.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12902 | ¥3,387.06 |
6,000 | ¥1.10850 | ¥6,651.00 |
15,000 | ¥1.06745 | ¥16,011.75 |