
KMB26S | |
|---|---|
DigiKey Part Number | 1655-KMB26STR-ND - Tape & Reel (TR) 1655-KMB26SCT-ND - Cut Tape (CT) 1655-KMB26SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB26S |
Description | BRIDGE RECT 1PHASE 60V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.04400 | ¥40.44 |
| 100 | ¥2.60090 | ¥260.09 |
| 500 | ¥1.97950 | ¥989.75 |
| 1,000 | ¥1.77896 | ¥1,778.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.52399 | ¥4,571.97 |
| 6,000 | ¥1.39555 | ¥8,373.30 |
| 9,000 | ¥1.33008 | ¥11,970.72 |
| 15,000 | ¥1.25653 | ¥18,847.95 |
| 21,000 | ¥1.21298 | ¥25,472.58 |
| 30,000 | ¥1.17064 | ¥35,119.20 |









