Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM160L-HF

DigiKey Part Number
641-1431-2-ND - Tape & Reel (TR)
641-1431-1-ND - Cut Tape (CT)
641-1431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM160L-HF
Description
BRIDGE RECT 1PHASE 60V 1A MBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
60 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96,588
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥6.72300¥67.23
100¥4.42600¥442.60
500¥3.43708¥1,718.54
1,000¥3.11869¥3,118.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.77394¥6,934.85
5,000¥2.56081¥12,804.05
7,500¥2.45224¥18,391.80
12,500¥2.33028¥29,128.50
17,500¥2.25805¥39,515.88
25,000¥2.18788¥54,697.00
Manufacturers Standard Package