Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-MicroDIP/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS360ILS_R1_00001

DigiKey Part Number
3757-TS360ILS_R1_00001TR-ND - Tape & Reel (TR)
3757-TS360ILS_R1_00001CT-ND - Cut Tape (CT)
3757-TS360ILS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS360ILS_R1_00001
Description
BRIDGE RECT 1P 60V 3A 4MICRODIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
65 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
4-MicroDIP/SMD
Voltage - Peak Reverse (Max)
60 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.96100¥39.61
100¥2.54550¥254.55
500¥1.93568¥967.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.73893¥1,738.93
2,000¥1.57329¥3,146.58
3,000¥1.48879¥4,466.37
5,000¥1.39383¥6,969.15
7,000¥1.33755¥9,362.85
10,000¥1.28287¥12,828.70
Manufacturers Standard Package