MF-SM100/33-2 | ||
---|---|---|
DigiKey Part Number | MF-SM100/33-2TR-ND - Tape & Reel (TR) MF-SM100/33-2CT-ND - Cut Tape (CT) MF-SM100/33-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM100/33-2 | |
Description | PTC RESET FUSE 33V 1.1A 2SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM100/33-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
5 | ¥3.20400 | ¥16.02 |
10 | ¥3.10600 | ¥31.06 |
50 | ¥2.61140 | ¥130.57 |
100 | ¥2.16740 | ¥216.74 |
250 | ¥1.97068 | ¥492.67 |
500 | ¥1.67508 | ¥837.54 |
1,000 | ¥1.47801 | ¥1,478.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37947 | ¥2,758.94 |
4,000 | ¥1.35484 | ¥5,419.36 |
6,000 | ¥1.33021 | ¥7,981.26 |
10,000 | ¥1.28094 | ¥12,809.40 |